0154008.DRL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.34000
Datasheet
Omni-Blok-Series-Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154008.DRL

DigiKey Part Number
18-0154008.DRLTR-ND - Tape & Reel (TR)
18-0154008.DRLCT-ND - Cut Tape (CT)
18-0154008.DRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154008.DRL
Description
FUSE BRD MNT 8A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154008.DRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
20.23
Approval Agency
PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.0077 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
5$3.21200$16.06
10$2.96300$29.63
50$2.45820$122.91
100$2.26740$226.74
250$2.03672$509.18
500$1.87704$938.52
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.53037$2,295.55
Manufacturers Standard Package
Alternate Color
FUSE BRD MNT 8A 125VAC/VDC 2SMD
In-Stock: 0
Unit Price: $3.34000