
0215010.MRET1P | |
---|---|
DigiKey Part Number | 18-0215010.MRET1PTR-ND - Tape & Reel (TR) 18-0215010.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0215010.MRET1P |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 333.565 | |
Approval Agency | CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0066 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.93000 | $2.93 |
5 | $2.42800 | $12.14 |
10 | $2.24000 | $22.40 |
50 | $1.85820 | $92.91 |
100 | $1.71420 | $171.42 |
250 | $1.54004 | $385.01 |
500 | $1.41952 | $709.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.17702 | $1,177.02 |
2,000 | $1.12513 | $2,250.26 |