
0263002.MAT1L | |
---|---|
DigiKey Part Number | F5953CT-ND - Cut Tape (CT) F5953TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0263002.MAT1L |
Description | FUSE BOARD MOUNT 2A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263002.MAT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.74 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
5 | $2.16200 | $10.81 |
10 | $1.99500 | $19.95 |
50 | $1.65520 | $82.76 |
100 | $1.52680 | $152.68 |
250 | $1.37176 | $342.94 |
500 | $1.26442 | $632.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.16491 | $1,164.91 |
2,000 | $1.11238 | $2,224.76 |