
0273.750V | |
---|---|
DigiKey Part Number | 0273.750V-ND |
Manufacturer | |
Manufacturer Product Number | 0273.750V |
Description | FUSE BOARD MNT 750MA 125VAC/VDC |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0273.750V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.09 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |
DC Cold Resistance | 0.293 Ohms |