
0299020.L | |
---|---|
DigiKey Part Number | 0299020.L-ND |
Manufacturer | |
Manufacturer Product Number | 0299020.L |
Description | FUSE AUTO 20A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A AC 32 V DC Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1100.0 | |
Approval Agency | DIN, ISO, SAE | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 0.0031 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.22000 | $3.22 |
5 | $2.67000 | $13.35 |
10 | $2.46300 | $24.63 |
50 | $2.04360 | $102.18 |
100 | $1.88500 | $188.50 |
250 | $1.69332 | $423.33 |
500 | $1.56064 | $780.32 |
1,000 | $1.43762 | $1,437.62 |
5,000 | $1.40250 | $7,012.50 |