
03453LF8ZN | |
|---|---|
DigiKey Part Number | 18-03453LF8ZN-ND |
Manufacturer | |
Manufacturer Product Number | 03453LF8ZN |
Description | ACS INTL SHOCK-SAFE 3AG FUSEHLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal and Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.93000 | $11.93 |
| 5 | $9.89800 | $49.49 |
| 10 | $9.13200 | $91.32 |
| 50 | $7.57080 | $378.54 |
| 100 | $6.97970 | $697.97 |
| 250 | $6.26416 | $1,566.04 |
| 500 | $5.92138 | $2,960.69 |

