04773.15MXF11P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.79000
Datasheet
0215015.MXF51P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0215015.MXF51P
477 (axial) Series

04773.15MXF11P

DigiKey Part Number
04773.15MXF11P-ND
Manufacturer
Manufacturer Product Number
04773.15MXF11P
Description
FUSE CERM 3.15A 500VAC 400VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.15 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
400 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 1.5kA DC
Melting I²t
50.109
Approval Agency
cULus, METI, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
27.7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$1.47028$1,470.28
Manufacturers Standard Package