0498150.MXM6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.27980
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.49000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.56000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.06000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $6.37000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $8.21000
Datasheet
0498zzz.M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498150.MXM6

DigiKey Part Number
0498150.MXM6-ND
Manufacturer
Manufacturer Product Number
0498150.MXM6
Description
FUSE AUTO 150A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
81900.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.323 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 17,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$1.44652$1,446.52
Manufacturers Standard Package