
08773.15MRET1P | |
---|---|
DigiKey Part Number | 08773.15MRET1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08773.15MRET1P |
Description | FUSE CERAMIC 3.15A 250VAC AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 67.6 | |
Approval Agency | cULus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.02 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.87377 | $873.77 |