0ATO030.VXPK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.96000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $14.13200
Datasheet
0ATO001.VXPK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ATO001.VXPK
0ATO001.VXPK
0ATO001.VXPK

0ATO030.VXPK

DigiKey Part Number
0ATO030.VXPK-ND
Manufacturer
Manufacturer Product Number
0ATO030.VXPK
Description
FUSE AUTO 30A 32VAC/VDC 5PK BOX
Customer Reference
Detailed Description
30 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, SAE, UL
Operating Temperature
-
Color
Green
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes