
0BLF008.T | |
---|---|
DigiKey Part Number | 5666-0BLF008.T-ND |
Manufacturer | |
Manufacturer Product Number | 0BLF008.T |
Description | FUSE CARTRIDGE 8A 250VAC 5AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.017 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.05000 | $7.05 |
5 | $5.84600 | $29.23 |
10 | $5.39400 | $53.94 |
50 | $4.47340 | $223.67 |
100 | $4.12530 | $412.53 |
250 | $3.70420 | $926.05 |
500 | $3.41248 | $1,706.24 |
1,000 | $3.14188 | $3,141.88 |