

1210L075/24PR-A | |
---|---|
DigiKey Part Number | 18-1210L075/24PR-ATR-ND - Tape & Reel (TR) 18-1210L075/24PR-ACT-ND - Cut Tape (CT) 18-1210L075/24PR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L075/24PR-A |
Description | PTC RESET FUSE 24V 750MA 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 130 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
5 | $0.88600 | $4.43 |
10 | $0.81800 | $8.18 |
50 | $0.67860 | $33.93 |
100 | $0.62610 | $62.61 |
250 | $0.56272 | $140.68 |
500 | $0.51890 | $259.45 |
1,000 | $0.47833 | $478.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.44071 | $881.42 |
4,000 | $0.41738 | $1,669.52 |