
153.7010.5402 | |
---|---|
DigiKey Part Number | 153.7010.5402-ND |
Manufacturer | |
Manufacturer Product Number | 153.7010.5402 |
Description | FUSE AUTO 40A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 6800.0 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |
DC Cold Resistance | 0.00156 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.37736 | $1,377.36 |