
156.5677.6112 | |
---|---|
DigiKey Part Number | 156.5677.6112-ND |
Manufacturer | |
Manufacturer Product Number | 156.5677.6112 |
Description | FUSE STRIP 110A 32VDC BOLT 5K PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110A 32 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 110A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 32 VDC | |
Response Time | - | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 1kA | |
Package / Case | Metal Strip | |
Size / Dimension | 1.654" L x 0.472" W x 0.031" H (42.00mm x 12.00mm x 0.80mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 139000.0 | |
DC Cold Resistance | 0.31 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
5 | $0.35200 | $1.76 |
10 | $0.32400 | $3.24 |
50 | $0.26880 | $13.44 |
100 | $0.24800 | $24.80 |
250 | $0.22292 | $55.73 |
500 | $0.20564 | $102.82 |
1,000 | $0.18964 | $189.64 |
5,000 | $0.15688 | $784.40 |