2920L600/16MR-A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.96000
Datasheet
2920L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2920L600/16MR-A

DigiKey Part Number
18-2920L600/16MR-ATR-ND - Tape & Reel (TR)
18-2920L600/16MR-ACT-ND - Cut Tape (CT)
18-2920L600/16MR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2920L600/16MR-A
Description
PTC 16V POLYFUSE SMT 2920 6.0A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 6 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
6 A
Current - Trip (It)
12 A
Current - Max
40 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
4 mOhms
Resistance - Post Trip (R1) (Max)
20 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
5$0.87800$4.39
10$0.81100$8.11
50$0.67260$33.63
100$0.62060$62.06
250$0.55780$139.45
500$0.51438$257.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.47416$474.16
2,000$0.43687$873.74
3,000$0.41632$1,248.96
5,000$0.41338$2,066.90
Manufacturers Standard Package