
5230000S001 | |
|---|---|
DigiKey Part Number | 18-5230000S001TR-ND - Tape & Reel (TR) 18-5230000S001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5230000S001 |
Description | FUSE CLIP CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 5 | $1.76400 | $8.82 |
| 10 | $1.62800 | $16.28 |
| 50 | $1.35100 | $67.55 |
| 100 | $1.24640 | $124.64 |
| 250 | $1.11996 | $279.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.87916 | $703.33 |
| 1,600 | $0.80984 | $1,295.74 |
| 2,400 | $0.79250 | $1,902.00 |

