
142.6185.5206 | |
|---|---|
DigiKey Part Number  | F6102-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 142.6185.5206  | 
Description  | FUSE AUTO 20A 58VDC BLADE ATO  | 
Customer Reference  | |
Detailed Description  | 20 A 58 V Fuse Automotive Requires Holder Blade, ATO/ATC  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Discontinued at Digi-Key  | |
Mounting Type  | Requires Holder  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - DC  | 58 V  | |
Response Time  | Fast Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 1kA  | |
Melting I²t  | 600.0  | |
Approval Agency  | cULus  | |
Operating Temperature  | -  | |
Color  | Yellow  | |
Size / Dimension  | 0.748" L x 0.197" W x 0.520" H (19.00mm x 5.00mm x 13.20mm)  | |
DC Cold Resistance  | 0.0031 Ohms  | 

