KLKD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLKD001.H

DigiKey Part Number
5666-KLKD001.H-ND
Manufacturer
Manufacturer Product Number
KLKD001.H
Description
FUSE CARTRIDGE 1A 600VAC/VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Melting I²t
0.678
DC Cold Resistance
0.252 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,400
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$13.89230$1,389.23
Manufacturers Standard Package