RUEF90,110,135,160,185,250 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RUEF90,110,135,160,185,250 Series

RUEF250-AP

DigiKey Part Number
RUEF250-APHFCT-ND - Cut Tape (CT)
RUEF250-APHFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RUEF250-AP
Description
PTC RESET FUSE 30V 2.5A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Current - Max
100 A
Time to Trip
10.3 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
70 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.449" L x 0.118" W (11.40mm x 3.00mm)
Height - Seated (Max)
0.720" (18.30mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.63000$0.63
5$0.52200$2.61
10$0.48200$4.82
50$0.39980$19.99
100$0.36900$36.90
250$0.33172$82.93
500$0.30596$152.98
1,000$0.28212$282.12
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.23403$468.06
4,000$0.21560$862.40
6,000$0.20788$1,247.28
Manufacturers Standard Package