LV UltraMOV 7mm(Epoxy Coated)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LV UltraMOV 7mm(Epoxy Coated)

V07E17P

DigiKey Part Number
F6206-ND
Manufacturer
Manufacturer Product Number
V07E17P
Description
VARISTOR 27V 1KA DISC 7MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 V 1 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.7 V
Current - Surge
1 kA
Energy
6J
Number of Circuits
1
Capacitance @ Frequency
2100 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4,500$0.18708$841.86