

V430CH8 | |
---|---|
DigiKey Part Number | F5685TR-ND - Tape & Reel (TR) F5685CT-ND - Cut Tape (CT) F5685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V430CH8 |
Description | VARISTOR 430V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 389 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 250 A | |
Energy | 8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.94000 | $1.94 |
10 | $1.21200 | $12.12 |
25 | $1.02120 | $25.53 |
100 | $0.80540 | $80.54 |
250 | $0.69944 | $174.86 |
500 | $0.63424 | $317.12 |
1,000 | $0.57961 | $579.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54500 | $2,180.00 |