

V430ZA05 | |
|---|---|
DigiKey Part Number  | V430ZA05-ND  | 
Manufacturer  | |
Manufacturer Product Number  | V430ZA05  | 
Description  | VARISTOR 430V 400A DISC 5MM  | 
Customer Reference  | |
Detailed Description  | 430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Obsolete  | |
Maximum AC Volts  | 275 V  | |
Maximum DC Volts  | 369 V  | |
Varistor Voltage (Min)  | 387 V  | |
Varistor Voltage (Typ)  | 430 V  | |
Varistor Voltage (Max)  | 473 V  | |
Current - Surge  | 400 A  | |
Energy  | 11J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 75 pF @ 1 MHz  | |
Operating Temperature  | -55°C ~ 85°C (TA)  | |
Mounting Type  | Through Hole  | |
Package / Case  | Disc 5mm  | 


