LS7083N-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS7183N-S

DigiKey Part Number
2808-LS7183N-S-ND
Manufacturer
Manufacturer Product Number
LS7183N-S
Description
QUADRATURE CLOCK CONVERTER
Customer Reference
Detailed Description
Encoder IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LS7183N-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LSI/CSI
Series
-
Packaging
Tube
Part Status
Active
Type
Encoder
Applications
-
Voltage - Supply, Analog
3V ~ 12V
Voltage - Supply, Digital
3V ~ 12V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,867
MARKETPLACE PRODUCT
Will ship in approximately 14 days from LSI/CSI (LSI Computer Systems Inc.)
A separate shipping fee may apply.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.89000$4.89
25$3.93000$98.25
100$3.13000$313.00
500$2.49000$1,245.00
1,000$2.18000$2,180.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.