cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDQ-M512RI-UPG

DigiKey Part Number
67-LDQ-M512RI-UPG-ND
Manufacturer
Manufacturer Product Number
LDQ-M512RI-UPG
Description
.56" QUAD 7-SEG DSPL,C/A 525NM I
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Anode 3.5V 10mA 0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
4
Size / Dimension
0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm)
Digit/Alpha Size
0.56" (14.20mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
10mA
Millicandela Rating
7mcd
Wavelength - Peak
525nm
Power Dissipation (Max)
120mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable