SML-LXT0805SUGW-TR | |
---|---|
DigiKey Part Number | 67-SML-LXT0805SUGW-TR-ND - Tape & Reel (TR) 67-SML-LXT0805SUGW-TRCT-ND - Cut Tape (CT) 67-SML-LXT0805SUGW-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXT0805SUGW-TR |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.24mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.25mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.44000 | $4.40 |
100 | $0.31880 | $31.88 |
500 | $0.26444 | $132.22 |
1,000 | $0.24657 | $246.57 |
2,000 | $0.23139 | $462.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20043 | $801.72 |
8,000 | $0.19021 | $1,521.68 |
12,000 | $0.18497 | $2,219.64 |
20,000 | $0.17906 | $3,581.20 |
28,000 | $0.17554 | $4,915.12 |
40,000 | $0.17211 | $6,884.40 |