
SSF-LXH5147LGD | |
---|---|
DigiKey Part Number | SSF-LXH5147LGD-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH5147LGD |
Description | LED CBI 1.8MM QUAD GRN RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High 4 Green Diffused 2.1V 25mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | 4 Green Diffused | |
Configuration | 4 High | |
Current | 25mA | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.10929 | $5,546.45 |