L130-5770003000W21 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: $0.18000
Datasheet
LUXEON 3030 2D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-5770003000W21

DigiKey Part Number
1416-1487-2-ND - Tape & Reel (TR)
1416-1487-1-ND - Cut Tape (CT)
1416-1487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-5770003000W21
Description
LED LUXEON COOL WHITE 5700K 3030
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 2D White, Cool 5700K 6.1V 120mA 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
111lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
6.1V
Lumens/Watt @ Current - Test
152 lm/W
CRI (Color Rendering Index)
70
Current - Max
240mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.024" (0.62mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000$0.04136$4,136.00