DB102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB106

DigiKey Part Number
4491-DB106-ND
Manufacturer
Manufacturer Product Number
DB106
Description
BRIDGE DIODE 1A 800V DFM (DIP-4)
Customer Reference
Detailed Description
Bridge Rectifier Single Phase (Braking) Standard 800 V Through Hole DB-M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumimax Optoelectronic Technology
Series
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase (Braking)
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
5-Square, DB
Supplier Device Package
DB-M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.64000$6.40
50$0.62500$31.25
100$0.41000$41.00
500$0.31000$155.00
1,000$0.28000$280.00