


MFR2WKC | |
---|---|
DigiKey Part Number | 4491-MFR2WKC-ND |
Manufacturer | |
Manufacturer Product Number | MFR2WKC |
Description | 2W Metal Res Kit 30K~1M 75pc |
Customer Reference | |
Detailed Description | Metal Film Resistor Kit 30K ~ 1M Ohm ±1% 2W Through Hole 75 Pieces (15 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Metal Film | |
Resistance (Ohms) | 30K ~ 1M | |
Power (Watts) | 2W | |
Tolerance | ±1% | |
Quantity | 75 Pieces (15 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.00000 | $40.00 |
3 | $39.00000 | $117.00 |
5 | $38.00000 | $190.00 |
10 | $37.00000 | $370.00 |