cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-1616-1103-50-90

DigiKey Part Number
MP-1616-1103-50-90-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-1616-1103-50-90
Description
LED XNOVA CUBE WHITE 5000K 1616
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Xnova™ Cube White, Cool 5000K 3.3V 150mA 135° 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-1616-1103-50-90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
58lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
117 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
1616
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.029" (0.73mm)
Thermal Resistance of Package
22°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.04269$1,280.70
75,000$0.03869$2,901.75
150,000$0.03602$5,403.00