SDS120J010H3-ISATH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDS120J010H3-ISATH
SDS120J010H3-ISATH

SDS120J050H3-ISATH

DigiKey Part Number
1214-SDS120J050H3-ISATH-ND
Manufacturer
Manufacturer Product Number
SDS120J050H3-ISATH
Description
DIODE SIC 1.2KV 145A TO2472L
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1200 V 145A Through Hole TO-247-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
145A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 50 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
120 µA @ 1200 V
Capacitance @ Vr, F
4547pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247-2L
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$21.19000$21.19
30$13.22100$396.63
120$11.47658$1,377.19
510$10.20008$5,202.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.