cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-UV-B130-G395-00

DigiKey Part Number
1214-SST-10-UV-B130-G395-00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-10-UV-B130-G395-00
Description
SST-10-UV-B130-G395-00
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 3.3V 1.5A 130° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
-
Wavelength
395nm (390nm ~ 400nm)
Voltage - Forward (Vf) (Typ)
3.3V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
100°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.47404$1,237.02
1,000$2.36820$2,368.20
1,500$2.31400$3,471.00
2,500$2.25286$5,632.15
3,500$2.21654$7,757.89
Manufacturers Standard Package