Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SST-12-W27H-A120-D3271 | |
|---|---|
DigiKey Part Number  | 1214-SST-12-W27H-A120-D3271TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SST-12-W27H-A120-D3271  | 
Description  | LED WARM WHITE 2700K 1414  | 
Customer Reference  | |
Detailed Description  | LED Lighting SST-12-WxH White, Warm 2700K 2.7V 350mA 120° 1414 (3535 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Color  | ||
CCT (K)  | 2700K  | |
Flux @ 85°C, Current - Test  | 97lm (93lm ~ 100lm)  | |
Flux @ 25°C, Current - Test  | -  | |
Current - Test  | 350mA  | |
Voltage - Forward (Vf) (Typ)  | 2.7V  | |
Lumens/Watt @ Current - Test  | 103 lm/W  | |
CRI (Color Rendering Index)  | 95  | |
Current - Max  | 1.5A  | |
Viewing Angle  | 120°  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1414 (3535 Metric)  | |
Supplier Device Package  | 1414  | |
Size / Dimension  | 0.136" L x 0.136" W (3.45mm x 3.45mm)  | |
Height - Seated (Max)  | 0.083" (2.10mm)  | |
Thermal Resistance of Package  | 4.9°C/W  | 


