Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SST-12-W30H-A120-D5301 | |
|---|---|
DigiKey Part Number | 1214-SST-12-W30H-A120-D5301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-12-W30H-A120-D5301 |
Description | LED WARM WHITE 3000K 1414 |
Customer Reference | |
Detailed Description | LED Lighting SST-12-WxH White, Warm 3000K 2.7V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 111lm (107lm ~ 114lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 4.9°C/W |

