32 WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3254-QFLS4-TR

DigiKey Part Number
2521-IS31FL3254-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3254-QFLS4-TRCT-ND - Cut Tape (CT)
2521-IS31FL3254-QFLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3254-QFLS4-TR
Description
24-CHANNEL LED DRIVER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear Constant Current I2C, PWM Dimming 25.3mA 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
24
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25.3mA
Frequency
-
Dimming
I2C, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.34000$2.34
10$1.46700$14.67
25$1.23840$30.96
100$0.98000$98.00
250$0.85304$213.26
500$0.77492$387.46
1,000$0.70948$709.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.63900$1,597.50
5,000$0.61250$3,062.50
Manufacturers Standard Package