
IS31FL3723-QFLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3723-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3723-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3723-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3723-QFLS4-TR |
Description | 1216 DOTS MATRIX LED DRIVER, QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current I2C, PWM Dimming 42mA 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 42mA | |
Frequency | 1MHz | |
Dimming | I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.60000 | $3.60 |
10 | $2.30400 | $23.04 |
25 | $1.96560 | $49.14 |
100 | $1.58300 | $158.30 |
250 | $1.39508 | $348.77 |
500 | $1.27950 | $639.75 |
1,000 | $1.18267 | $1,182.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.12500 | $2,812.50 |