
IS31IO7325-GRLS4 | |
---|---|
DigiKey Part Number | IS31IO7325-GRLS4-ND |
Manufacturer | |
Manufacturer Product Number | IS31IO7325-GRLS4 |
Description | IC XPNDR 400KHZ I2C SERIAL 24SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, Serial 400 kHz 24-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, Serial | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 20mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,110 | $0.66470 | $737.82 |