
IS32LT3177-GRLA3-TR | |
---|---|
DigiKey Part Number | 2521-IS32LT3177-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3177-GRLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3177-GRLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3177-GRLA3-TR |
Description | IC LED DRVR LIN PWM 200MA 8SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 200mA 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.40800 | $4.08 |
25 | $0.36520 | $9.13 |
100 | $0.31820 | $31.82 |
250 | $0.29588 | $73.97 |
500 | $0.28236 | $141.18 |
1,000 | $0.27126 | $271.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.25952 | $648.80 |
5,000 | $0.25246 | $1,262.30 |
7,500 | $0.24891 | $1,866.83 |
12,500 | $0.24499 | $3,062.38 |
17,500 | $0.24270 | $4,247.25 |
25,000 | $0.24049 | $6,012.25 |