
MAAM02350 | |
---|---|
DigiKey Part Number | 1465-MAAM02350-ND |
Manufacturer | |
Manufacturer Product Number | MAAM02350 |
Description | AMPLIFIER,GENL_PURPOSE,DIE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 200MHz ~ 3GHz Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 200MHz ~ 3GHz | |
P1dB | 14dBm | |
Gain | 19dB | |
Noise Figure | 3.7dB | |
RF Type | Radar | |
Voltage - Supply | 6V | |
Current - Supply | 65mA | |
Test Frequency | 200MHz ~ 3GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $48.78360 | $2,439.18 |