
MAPD-008072-ESSM26 | |
---|---|
DigiKey Part Number | 1465-MAPD-008072-ESSM26-ND |
Manufacturer | |
Manufacturer Product Number | MAPD-008072-ESSM26 |
Description | POWER DIVIDER, 2-WAY 0 DEGREE, 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 900 MHz Isolation (Min) 20dB, 5° Imbalance (Max) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 5 MHz ~ 900 MHz | |
Specifications | Isolation (Min) 20dB, 5° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $4.05716 | $3,651.44 |