16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL1010-QT-0G0T

DigiKey Part Number
1465-1397-2-ND - Tape & Reel (TR)
1465-1397-1-ND - Cut Tape (CT)
1465-1397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XL1010-QT-0G0T
Description
IC RF AMP GPS 20GHZ-38GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 20GHz ~ 38GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
20GHz ~ 38GHz
P1dB
6dBm
Gain
17dB
Noise Figure
3dB
RF Type
General Purpose
Voltage - Supply
3V ~ 5V
Current - Supply
45mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable