
NBR-0094 | |
---|---|
DigiKey Part Number | 1910-NBR-0094-ND |
Manufacturer | |
Manufacturer Product Number | NBR-0094 |
Description | NEBRA SX1303 LORA CONCENTRATOR ( |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SX1303 - Transceiver; LoRa® (LoRaWAN®) 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SX1303 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $121.25000 | $121.25 |