
MSE28LTT3S | |
---|---|
DigiKey Part Number | MSE28LTT3S-ND |
Manufacturer | |
Manufacturer Product Number | MSE28LTT3S |
Description | BUZZER PIEZO 23X23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 50mA 3.35kHz 85dB @ 20V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MSE28LTT3S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 20 ~ 28V | |
Frequency | 3.35kHz | |
Technology | Piezo | |
Operating Mode | Ringer, 3 Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 20V, 30cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 65°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height - Seated (Max) | 0.535" (13.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.12000 | $25.12 |