SBT200FL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $11.21000
Datasheet
SBT200FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT200FL

DigiKey Part Number
458-1432-ND
Manufacturer
Manufacturer Product Number
SBT200FL
Description
BUZZER PIEZO 44.5MM FLANGE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 1.5mA 200Hz 85dB @ 5V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
SBT200FL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
-
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage Range
30V (Max)
Frequency
200Hz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
1.5mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
cUL, UL
Ratings
Medical
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.752" Dia (44.50mm)
Height - Seated (Max)
0.559" (14.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$15.90000$15.90
10$12.95600$129.56
25$11.94760$298.69
50$11.24040$562.02
100$10.57810$1,057.81
250$10.34236$2,585.59
Manufacturers Standard Package