SC628AF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $16.88000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $21.70000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $39.95000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $55.77000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $43.43000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $46.10000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $38.54000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $36.33000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $24.51000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $22.69000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $27.69000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $21.76000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $58.23000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $86.55000
Datasheet
SC110CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC628AF

DigiKey Part Number
SC628AF-ND
Manufacturer
Manufacturer Product Number
SC628AF
Description
BUZZER PIEZO 42.98MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 2 ~ 4mA 2.9kHz 50dB @ 7.5V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC, DC
Voltage Range
6 ~ 28V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
50dB @ 7.5V, 61cm
Current - Supply
2 ~ 4mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
-
Ratings
-
Ingress Protection
NEMA 3R, 4X, 12
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension
1.692" Dia (42.98mm)
Height - Seated (Max)
1.399" (35.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$60.74000$60.74
Manufacturers Standard Package