SC628ND is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $31.49000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $43.35000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $39.41000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $65.20000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $60.28000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $24.88000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $22.20000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $114.28000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $222.11000
Datasheet
SC Fig2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC628ND

DigiKey Part Number
458-1037-ND
Manufacturer
Manufacturer Product Number
SC628ND
Description
BUZZER PIEZO 42.98MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 3 ~ 15mA 2kHz 75dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SC628ND Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
6 ~ 28V
Frequency
2kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
75dB @ 6V, 61cm
Current - Supply
3 ~ 15mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension
1.692" Dia (42.98mm)
Height - Seated (Max)
1.946" (49.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$33.14000$33.14
10$27.01200$270.12
25$24.91880$622.97
50$23.45180$1,172.59
100$23.18860$2,318.86
Manufacturers Standard Package