SC648M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $25.02000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $40.86000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $50.01000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $45.47000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $27.48960
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $100.60034
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $111.11000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $19.44000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $319.05000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $203.35000
Datasheet
SC110CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC648M

DigiKey Part Number
SC648M-ND
Manufacturer
Manufacturer Product Number
SC648M
Description
BUZZER PIEZO 42.98MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 5 ~ 20mA 2.9kHz 71dB @ 10V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SC648M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
10 ~ 48V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
71dB @ 10V, 61cm
Current - Supply
5 ~ 20mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension
1.692" Dia (42.98mm)
Height - Seated (Max)
1.330" (33.77mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$89.89000$89.89
Manufacturers Standard Package