SCL016LD3CTB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $50.19000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $29.23000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $55.92000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $58.16000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $27.06000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $32.40000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $27.46000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $40.22000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $27.16000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $25.75000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $29.18000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $236.70000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $37.06000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $43.78000
Datasheet
SCE016LD2CTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCL016LD3CTB

DigiKey Part Number
SCL016LD3CTB-ND
Manufacturer
Manufacturer Product Number
SCL016LD3CTB
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 20mA 2.9kHz 85dB @ 6V, 61cm Panel Mount Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
SCL016LD3CTB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
6 ~ 16V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 6V, 61cm
Current - Supply
20mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
cUL, UL
Ratings
-
Mounting Type
Panel Mount
Termination
Terminal Block
Size / Dimension
1.687" Dia (42.85mm)
Height - Seated (Max)
1.511" (38.39mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$39.50000$39.50
Manufacturers Standard Package