
R1610N-QB1-C502-0HXA | |
---|---|
DigiKey Part Number | 5268-R1610N-QB1-C502-0HXA-ND |
Manufacturer | |
Manufacturer Product Number | R1610N-QB1-C502-0HXA |
Description | POT 5K OHM 0.06W CARBON R-LOG |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.06W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marutsuelec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.06W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Taper | Reverse Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Mounting Type | Panel Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.75000 | $7.50 |
100 | $0.67000 | $67.00 |
200 | $0.58000 | $116.00 |