
WPS-3000S-1000-10 | |
---|---|
DigiKey Part Number | 4321-WPS-3000S-1000-10-ND |
Manufacturer | |
Manufacturer Product Number | WPS-3000S-1000-10 |
Description | 1000V 10A 1500W,220VAC,USB+RS232 |
Customer Reference | |
Detailed Description | 0 ~ 1000VDC Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 3000W Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 1000VDC | |
Current - Output | 0 ~ 10A | |
Display Type | LED | |
Number of Characters | 4 | |
Size / Dimension | 19.000" L x 18.000" W x 3.464" H (482.00mm x 455.00mm x 88.00mm) | |
Features | Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range | |
Power (Watts) | 3000W | |
Accuracy - Voltmeter; Ammeter | 0.05% FS + 0.04% FS; 0.15% FS + 0.1% FS | |
Voltage Regulation - Line | 0.02% FS | |
Voltage Regulation - Load | 0.05% FS | |
Current Regulation - Line | 0.05% FS | |
Current Regulation - Load | 0.15% FS | |
Ripple | 100mV rms, 650mV p-p | |
Weight | 30.0 lbs (13.5 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,170.00000 | $4,170.00 |
2 | $4,130.00000 | $8,260.00 |
10 | $4,080.00000 | $40,800.00 |
20 | $4,020.00000 | $80,400.00 |